text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0320102

SM Series Ultra Mini SPDT On-None-On Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SM0320102 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Voltage Rating: 12V
Contact Current-Max: 500mA
Insulation Resistance: 100Ω
Contact Resistance: 30mΩ
Contact Material: Gold Over Nickel
Contact Plating: Gold
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
746
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
5
$4.84
20
$4.73
30
$4.69
75
$4.62
125+
$4.52
Product Variant Information section