text.skipToContent text.skipToNavigation

Manufacturer Part #

NTZS3151PT1G

P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTZS3151PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 170|mW
Qg Gate Charge: 5.6nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The NTZS3151PT1G is a part of NTZS3151P series P-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-563-6 package.

Features:

  • Low RDS(on) Improving System Efficiency
  • Low Threshold Voltage
  • Small Footprint 1.6 x 1.6 mm
  • These are Pb−Free Devices

Applications:

  • Load/Power Switches
  • Battery Management
  • Cell Phones, Digital Cameras, PDAs, Pagers, etc.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
4,000
$0.151
8,000
$0.15
16,000
$0.148
20,000
$0.147
60,000+
$0.144
Product Variant Information section