text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0700-111F

564 Series Red Green 3 mm 50° 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Dialight 564-0700-111F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Red Green / Red Green / Red Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Wavelength: 635nm/565nm
Rated Power: 100mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.24mm x L  14.32mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 564-0700-111F is a 3 mm diameter right angle tri-level (red/green) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%
  • Polymer content: PBT, 0.078 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment

 

 

 
Pricing Section
Global Stock:
1,110
USA:
1,110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
10
$2.52
25
$2.49
50
$2.46
100
$2.43
200+
$2.38
Product Variant Information section