text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA1-18D

DSA1 Series 1800 Vrrm 2.3 A 1.3 Vf Avalanche Rectifier Diode - SIP-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSA1-18D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.3A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Current-Max: 700µA
Mounting Method: Through Hole
Features & Applications

The DSA1-18D is a 1800 V, 2.3 A Avalanche Rectifier Diode, available in SIP-2 package.

Features:

  • Plastic standard package
  • Planar passivated chips

Advantages:

  • Space and weight savings
  • Simple PCB mounting
  • Improved temperature & power cycling
  • Reduced protection circuits

Applications:

  • Low power rectifiers
  • Field supply for DC motors
  • Power supplies
  • High voltage rectifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
100
$3.38
200
$3.35
300
$3.33
400
$3.32
500+
$3.28
Product Variant Information section