Manufacturer Part #
UHE1E471MPD6
HE Series 470 uF 25 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Nichicon UHE1E471MPD6 - Technical Attributes
Attributes Table
| Series: | HE |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1210mA |
| Impedance: | 0.06Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
125
$0.162
300
$0.159
1,000
$0.156
2,000
$0.154
5,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole