Manufacturer Part #
ZXLD1362ET5TA
ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Diodes Incorporated ZXLD1362ET5TA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Diodes Incorporated ZXLD1362ET5TA - Technical Attributes
| Supply Voltage: | 6V to 60V |
| Output Current per Channel: | 1A |
| Output Voltage: | 60V |
| Switching Frequency-Max: | 500kHz |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.
LED Lighting is gaining popularity as an environmentally friendly lighting solution. The ability to control brightness and color temperature by electronic dimming makes LED lighting an appealing solution for many illumination applications ranging from mood lighting to video projection. Regardless of type, color, size, or power, all LEDs work best when driven with a constant current. LED manufacturers specify the characteristics (such as lumens, beam pattern, color) of their devices at a specified forward current (IF) not at a specific forward voltage.Low-power LEDs are ideal for lighting portable electronics because they are efficient, easy to drive, small, thin, robust, and low noise. When running off a Lithium-Ion battery (typically 3.7V output voltage), each low-power LED requires up to 4V at 30 mA. To operate more than one LED for a lighting solution, an LED driver is needed to boost the voltage and regulate the current to optimize LED output.
Sources of input voltage for LED arrays come from batteries or power supplies that have a certain tolerance. An automotive battery, for example, may supply 8V to 16V depending on the load and the age of the battery.
The ZXLD1350/1360/1362 are continuous mode inductive step-down converters, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage.
ZXLD1362ET5TA is a TSOT23-5 ,1A LED driver with internal switch that supports input supply Range between 6V and 60V while being able to provide up to 60V Output Voltage with Up to 1MHz switching frequency.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount