text.skipToContent text.skipToNavigation

Manufacturer Part #

556881-4

4 Position 11.18 mm Vertical AMPINNERGY Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 556881-4 is part of Wire-to-Board connectors, these connectors have polarizing features to prevent error--free mating and, in addition, the polarizing post on vertical receptacles assists in proper positioning on the pc board. The locking features prevent the connectors from accidentally disengaging.

The connectors can be placed on the pc (printed circuit) board manually or by automatic robotic equipment. Temprature ranges from 0° C– 105° C

Product Features:

  • Applies To Printed Circuit Board
  • Connector Assembly
  • Connector Style = Receptacle
  • PCB Mount Retention = Without
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mount Alignment = Without
  • Contact - Rated Current (A) = 35
  • Operating Voltage (VAC) = 600
  • Housing Material = Polyphenylene Sulfide

View the complete Series of Wire to Board Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$4,395.00
USD
Quantity
Unit Price
100
$8.88
200+
$8.79
Product Variant Information section