text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427AEOA

TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Microchip TC4427AEOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC4427AEOA is a 1.5 A, Dual High-Speed Power MOSFET Driver. This device provides a low enough impedance in both the on and off states, to ensures the MOSFET’s intended state will not be affected, even by large transients.

Features:

  • High peak output current – 1.5 A
  • Wide input supply voltage operating range
    • 4.5 V to 18 V
  • High capacitive load drive capability – 1000 pF in 25 ns (typical)
  • Short delay time – 40 ns (typical)
  • Matched Rise and Fall Time
  • Low output impedance – 7 Ω
  • Latch-up protected
    • Will withstand 0.5 A reverse current
  • Input will withstand negative inputs Up to 5 V
  • ESD protected – 4 kV

Applications:

  • Switch mode power supplies
  • Line drivers
  • Pulse transformer drive
Pricing Section
Global Stock:
466
USA:
466
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.79
250
$0.77
750
$0.755
2,500+
$0.72
Product Variant Information section