text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR3100RLG

MBR3100 Series 100 V 150 A Through Hole Schottky Barrier Rectifier - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi MBR3100RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20mA
Forward Voltage: 0.69V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The MBR3100RLG is a schottky barrier rectifier with oxide passivation and metal overlap contact, available in a DO-201AD package.

Features:

  • Low Reverse Current
  • Low Stored Charge, Majority Carrier Conduction
  • Low Power Loss/High Efficiency
  • Highly Stable Oxide Passivated Junction
  • Guard−ring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • High Surge Capacity
  • Pb−Free Packages are Available

Applications:

  • High−frequency inverters
  • Free wheeling diodes
  • Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,500
$0.225
3,000
$0.22
7,500+
$0.215
Product Variant Information section