text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT22ZG

SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100ELT22ZG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: TTL
Output Type: PECL
Supply Voltage: 4.2V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100ELT22ZG is a part of SY10/100ELT22 dual TTL-to-Differential PECL translators, 100ELT is compatible with positive ECL 100K logic levels. Operating temprature ranges from -40 C to +85 C and its available in SOIC-8 package.

The low skew, small outline package and the dual gate design makes it ideal for the translatin of clock and data signal

Features:

  • 300ps typical propagation delay
  • <100ps output-to-outputs skew
  • Differential PECL outputs
  • PNP TTL inputs for minimal loading
  • Flow-through pinouts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
665
Multiple Of:
95
Total
$944.30
USD
Quantity
Unit Price
15
$1.47
40
$1.46
150
$1.43
400
$1.42
1,500+
$1.38
Product Variant Information section