text.skipToContent text.skipToNavigation

Manufacturer Part #

CFS-20632768DZBB

CFS206 Series 32.768 kHz ±20 ppm 6 pF -20 to +70 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
CITIZEN FINEDEVICE CFS-20632768DZBB - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.40
USD
Quantity
Unit Price
200
$0.0914
400
$0.0897
1,000
$0.0874
2,500
$0.0852
5,000+
$0.0815
Product Variant Information section