text.skipToContent text.skipToNavigation

Manufacturer Part #

V220ZA05P

ZA Series 180 VDC 140 V RMS 360 V Clamp 400 A 90 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V220ZA05P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 360V
Peak Output Current: 400A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 1mA
Energy: 6J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.30
USD
Quantity
Unit Price
200
$0.101
500
$0.0986
2,000
$0.0954
5,000
$0.0933
20,000+
$0.0882
Product Variant Information section