text.skipToContent text.skipToNavigation

Manufacturer Part #

CS20-22MOF1

CS20 Series 2200 Vrrm 18 A 1.5 Vt Phase Control Thyristor - ISOPLUS i4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS CS20-22MOF1 - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 18A
Off-State Voltage [Vdrm]: 2200V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 250mA
Hold Current [Ih]: 150mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$11,587.50
USD
Quantity
Unit Price
1
$48.66
4
$47.99
15
$47.35
25
$47.11
50+
$46.35
Product Variant Information section