Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NZT902
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
SOT-223 (TO-261-4, SC-73)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NZT902 is a NPN Low Saturation Transistor, available in surface mount SOT-223 package.
These devices are designed with high current gain and low saturation voltage with collector currents up to 3A continuous.
Product Specifications:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.