text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X61-12B

DSEI Series 1200 Vrrm 52 A 2.5 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Littelfuse - IXYS DSEI2X61-12B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 52A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 2.2mA
Forward Voltage: 2.5V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$291.90
USD
Quantity
Unit Price
10
$29.19
20
$28.98
30
$28.85
40
$28.76
50+
$28.49
Product Variant Information section