text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-8

ZH Series 8 Position Single Row 1.50 mm Pitch Free Hanging Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST ZHR-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The ZHR-8 is a part of ZH series 8 position 1.5mm pitch single row disconnectable crimp style connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 1 A AC, DC
  • Voltage rating: 50 V AC, DC
  • Contact resistance: Initial value/20 mO max
  • Insulation resistance: 500 MO min
  • Withstanding Voltage: 500 V AC/minute
  • Application wire: AWG #32 to #26
  • Compact, low profile design
  • Housing lances
  • Reliable contact construction
  • Distortion resistance construction
  • Compatible with the ZR insulation displacement connectors

View the available ZH series of wire to wire connectors

Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$17.88
USD
Quantity
Unit Price
250
$0.0715
750
$0.0696
2,000
$0.0678
4,000
$0.0667
12,500+
$0.0633
Product Variant Information section