text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0A-E3/5A

SMAJ5.0A Series 6.4 V 43.5 A 400 W Transient Voltage Suppressor - SMA (DO-214AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay SMAJ5.0A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 43.5A
Reverse Leakage Current: 800µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.07V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$381.00
USD
Quantity
Unit Price
7,500
$0.0508
15,000
$0.0499
22,500
$0.0495
30,000
$0.0491
37,500+
$0.0481
Product Variant Information section