text.skipToContent text.skipToNavigation

Manufacturer Part #

HF46F/24-HS1

HF46F Series SPST-NO 5 A 24 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Hongfa HF46F/24-HS1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 2880Ω
Switching Voltage: 277V
Rated Power: 0.2W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1600
Multiple Of:
1600
Total
$1,600.00
USD
Quantity
Unit Price
10
$1.20
40
$1.15
200
$1.10
500+
$1.00
Product Variant Information section