Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PI6CV2304WEX
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This PCN is being issued to notify customers that products will no longer be available from Diodes Incorporated. For select products on this PCN, recommended replacement parts are being offered and are available for immediate substitution. Some products listed on this PCN will have a life-time buy opportunity and are available until the last order date of 08/26/2026, with the last ship date of 02/27/2027 (subject to availability).
Part Status:
The PI6CV2304WEX is a 3.3 V 140 MHz 1:4 Low Noise High-speed 1:4 PCI Clock Buffer available in Surface mount SOIC-8 Package.
High-speed clock buffers are ideal for computing, networking and communication applications.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.