text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX283DVM4B

ARM926EJ-S Single Core 32-Bit 454 MHz Microprocessor IC - MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX283DVM4B - Technical Attributes
Attributes Table
Core Processor: ARM926EJ-S
No of Core: 1-Core
RAM Size: 128kB
Cache Memory Size: 32768B
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/I2S/SAI
I/O Voltage-Max: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
760
Multiple Of:
152
Total
$11,962.40
USD
Quantity
Unit Price
760+
$15.74
Product Variant Information section