text.skipToContent text.skipToNavigation

Manufacturer Part #

09140160313

Han-Modular Series Rectangular Hinged frame 16B for 4 modules A-D

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Features & Applications

The 09140160313 is a 16 B size Rectangular hinged frame Han Module. It has an limiting temperature ranging from -40 °C to 125 °C.

Specifications:

  • Type of module: Han module
  • Gender: Female
  • Size: 16 B
  • Wire gauge AWG: 8 AWG
  • Wire gauge PE: 10 mm2
  • Wire gauge AWG, min.: 12 AWG, 18 AWG
  • Wire gauge AWG, max.: 10 AWG, 14 AWG
  • Wire gauge PE, min.: 4 mm2, 1 mm2
  • Wire gauge PE, max.: 6 mm2, 2,5 mm2 
  • Number of modules: 4
  • Mechanical working life-mating cycles: >= 500
  • Material, hood/housing: zinc die-cast
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.60
USD
Quantity
Unit Price
2
$25.30
6
$25.01
10
$24.87
40
$24.51
60+
$24.27
Product Variant Information section