Manufacturer Part #
SC4215HSETRT
SC4215H Series 6 V 2A High Performance Positive Voltage Regulator-8-SOIC-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EDP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SC4215HSETRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Material change
07/16/2025 Details and Download
Part Status:
Active
Active
Semtech SC4215HSETRT - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.6V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.5V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 2A |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Adjustable Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 1.5% |
| Current - Limit: | 4.4A |
| Line Regulation (%): | 0.4% |
| Package Style: | SOIC-8EDP |
| Mounting Method: | Surface Mount |
Features & Applications
The SC4215HSETRT is a part of SC4215 series very low dropout regulator. It has a operating temperature ranging from -40°C to +85°C and its available in SOIC-8EDP package.
The SC4215H is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes. It operates with a Vin as low as 1.4 V, with output voltage programmable as low as 0.5 V.
Features:
- Input Voltage as low as 1.4 V
- 400 mV dropout @ 2 A
- Adjustable output from 0.5 V
- Over current and over temperature protection
- Enable pin
- 10μA quiescent current in shutdown
- Full industrial temperature range
Application:
- Telecom/Networking cards
- Motherboards/Peripheral cards
- Industrial applications
- Wireless infrastructure
- Set top boxes
- Medical equipment
- Notebook computers
- Battery powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EDP
Mounting Method:
Surface Mount