text.skipToContent text.skipToNavigation

Manufacturer Part #

734-135

734 Series 5 Position 3.5 mm Spacing Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
WAGO 734-135 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Termination: Solder
Style: Multi Connect
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications
The 734-135 is a 5 Position 3.5mm Pin Spacing Header.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 1.285 g
  • Color light : light gray
  • pole count : 5
  • Pin spacing from : 3.5 mm
  • Pin spacing from : 0.138 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 10 A
  • Contact Surface : Tin plated 
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 1.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
10
$1.82
30
$1.79
100
$1.77
200
$1.75
500+
$1.71
Product Variant Information section