text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS5240T-7

DSS5240T Series 40 V 2 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS5240T-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 210
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DSS5240T-7 is a PNP surface mount transistor with a low saturation voltage of 40 V. Available in surface mount 3 pin SOT-23 package.

Features:

  • BVCEO > -40 V
  • IC = -2 A high Continuous Collector Current
  • ICM = -3 A Peak Pulse Current
  • Low Saturation Voltage -225 mV Max @ IC = -1 A.
  • RCE(sat) = 90 mΩ at 0.5 A for a low equivalent on-resistance
  • 730 mW power dissipation
  • Complimentary NPN Type: DSS4240T
  • Totally Lead-Free & Fully RoHS compliant 
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Gate Driving MOSFETs and IGBTs
  • Load switch
  • DC-DC converters
  • Battery charging?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.40
USD
Quantity
Unit Price
3,000
$0.0868
6,000
$0.0853
9,000
$0.0844
12,000
$0.0838
15,000+
$0.0819
Product Variant Information section