text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6N14SMNR2G

CLock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6N14SMNR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: Differential
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$30,000.00
USD
Quantity
Unit Price
3,000+
$10.00
Product Variant Information section