Manufacturer Part #
MCIMX-LVDS1
MCIMX-LVDS1 Display LVDS Interface Add-On Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
NXP MCIMX-LVDS1 - Technical Attributes
| Application Type: | Display Solution |
Features & Applications
The i.MX53 Quick Start board is a open source development platform. Integrated with an ARM® CortexTM™-A8 1 GHz processor, the Quick Start board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.
Designed as a feature-rich development platform, the i.MX53 Quick Start board includes hardware design files and a board support package (BSP) containing drivers optimized for multimedia operations. This decreases time to market, provides a basic product design, and serves as a launching point for more complex designs. Additionally, the ecosystem for the board is comprised of partners who provide a variety of cost-effective debugging tools and complete development suites optimized for the Quick Start development platform.
Key Features:
- Processors:
- LVDS connector
- VGA connector
- Parallel LCD add–on card via Expansion connector
- 4.3” 800x480 WVGA with 4–wire touch screen
- HDMI add–on card via Expansion connector
- 24 bit HDMI output port also contains SPDIF audio
Connectivity:
- Full–size SD/MMC card slot
- Micro SD card slot
- 7–pin SATA data connector
- 10/100BT Ethernet port
- 2x High–Speed USB Host port
- 1x Micro USB Device port
Available Packaging
Package Qty:
1 per Box