Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
A011-D-V-350
Download the CAD models for this product. Learn more about SnapMagic.
10 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The A011-D-V-350 is a FlexBlock 350 mA Dimmable DC Input LED Driver Module.
The A011 FlexBlock and A009 BuckBlock lines of LED drivers from LEDdynamics are the ideal choice for powering all types of high-brightness and high-power LED packages and arrays from a DC source.
They provide high efficiency and require no external current limiting resistors. A fast response current-sensing circuit makes them ideal for applications where flashing or strobe operation of the LEDs is required.
A dimming input, compatible with many commercially available 0-10 V low voltage dimming controls, provides a convenient method to control the brightness of the LEDs. The standard units are potted in an extremely small, low profile package.
A011-D-V-350 specification:
• Input Voltage: 10 - 32 Vdc• Output Current: 350 mA• Max. Output Voltage in Boost Mode: 48 V • Efficiency: 90%• Dimming Method: 0-10 V
To see related products, click here.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.