text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC20DR2G

MC74AC20 Series 6 V Surface Mount Dual 4−Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC20DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC20DR2G is a part of MC74AC20 series dual NAND gate. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ACT20 Has TTL Compatible Inputs
  • Pb-Free Packages Are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,230.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.12
Product Variant Information section