text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-40-24

100 - 277Vac, 40.08W, 1670mA, 14.4-24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-40-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40.08W
Minimum Output Voltage: 14.4V
Maximum Output Voltage: 24V
Minimum Output Current: 1670mA
Maximum Output Current: 1670mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The LPF-40-24 is a LED driver module with 40 W single output switching power supply.

Features:

  • Universal AC input / Full range (up to 350 VAC)
  • Built-in active PFC function
  • High efficiency up to 89%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations

View the List of available LPF Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.96
USD
Quantity
Unit Price
1
$28.96
3
$28.54
5
$28.35
15
$27.94
25+
$27.58
Product Variant Information section