text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4173PT1G

NTS4173P Series -30 V -1.2 A 290 mW SMT Power MOSFET - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi NTS4173PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 290|mW
Qg Gate Charge: 10.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.2A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 19.9ns
Rise Time: 6.7ns
Fall Time: 7.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.15V
Height - Max: 0.9mm
Length: 2.1mm
Input Capacitance: 430pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section