text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33EP512MU810-E/PT

dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controlller-TQFP100

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC33EP512MU810-E/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 536kB
RAM Size: 52kB
Speed: 60MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DSPIC33EP512MU810-E/PT is a High Performance, 16 bit Digital Signal Controller with 52 KB RAM and 536 KB Flash, available in TQFP-100 package.

Features:

  • High-Performance MCU CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit Wide Data Path
    • 24-bit Wide Instructions
    • Linear Program Memory Addressing up to 4 M Instruction Words
    • Linear Data Memory Addressing up to 64 Kbytes
  • Additional High-Performance DSC CPU Features:
    • 11 Additional Instructions
    • Two 40-bit Accumulators with Rounding and Saturation Options
    • Single-Cycle shifts for up to 40-bit Data
    • 16x16 Fractional Multiply/Divide Operations
  • Direct Memory Access:
    • 15-Channel Hardware DMA
    • Up to 4 Kbytes Dual Ported DMA Buffer Area to store data transferred via DMA
    • Most Peripherals Support DMA
  • Interrupt Controller:
    • 13-Cycle Fixed Latency or 9- to 13-Cycle Variable Latency
    • Up to 116 Available Interrupt Sources
    • Up to Five External Interrupts
  • Digital I/O:
    • Peripheral Pin Select (PPS) Functionality
    • Wake-up/Interrupt-on-Change for up to 122 pins
    • Output Pins can drive from 3.0 V to 3.6 V
  • On-Chip Flash and SRAM:
    • Flash Program Memory (up to 512 Kbytes)
    • Flash Auxiliary Memory (up to 24 Kbytes)
    • Data SRAM (up to 52 Kbytes)
  • System Management:
    • Flexible Clock Options
    • Programmable Power-up Timer
    • Oscillator Start-up Timer
    • Watchdog Timer with its own RC Oscillator
  • CMOS Flash Technology:
    • Low-Power, High-Speed Flash Technology
    • Fully Static Design
    • 3.3 V (±10%) Operating Voltage
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
119
Multiples de :
119
Total 
1 324,47 $
USD
Quantité
Prix unitaire
119+
$11.13
Product Variant Information section