text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-250S048ST

100 - 277Vac, 250W, 48V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-250S048ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 250W
Output Voltage: 48V
Input Power Factor: 0.96
Efficiency: 93%
Certifications: CE,cUL,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Features & Applications
The EUV-250S048ST is a part of EUV Series 250 W Constant Voltage LED Driver Module, with an Constant Voltage of 48 V. 

The EUV-250SxxxST Series operate from a 90 ~ 305 Vac input range. These units will provide up to 250 W of output power and a maximum output current of 18.33 A for 12 V output model. They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection.

Features:

  • Ultra High Efficiency (Up to 94%)
  • High Power Factor (0.99 Typical)
  • 150 W Continuous Output Power
  • Lightning Protection
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the Complete EUV Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.95
USD
Quantity
Unit Price
1
$63.95
2
$63.24
4
$62.53
5
$62.30
15+
$60.91
Product Variant Information section