text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ17-7

DDZ17 Series 17 V 10 mA Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ17-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Impedance: 23Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 17V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The DDZ17-7 is a part of DDZ17 Series 17 V 10 mA Surface Mount Precision Zener Diode. It is available in SOD-123 package.

Features:

  • 500 mW Power Dissipation on Ceramic PCB
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
3,000
$0.031
9,000
$0.0302
12,000
$0.03
30,000
$0.0294
45,000+
$0.0288
Product Variant Information section