text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ150A-13-F

SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Diodes Incorporated SMBJ150A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 2.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 150V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 43pF
Breakdown Voltage-Max: 192.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.70
USD
Quantity
Unit Price
3,000
$0.0879
6,000
$0.0865
12,000
$0.0851
15,000
$0.0846
45,000+
$0.0819
Product Variant Information section