text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI1264A

OPTOISOLATOR

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPI1264A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 10000V
Output Voltage-Max: 30V
CTR-Min: 25%
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Features & Applications

The OPI1264A is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.

It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.

Features:

  • 10 kV electrical isolation
  • Choice of phototransistor
  • Low-cost plastic housing
  • Operating temperature -40° C to +85° C

Applications:

  • High voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Industrial equipment
  • Medical equipment and office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,520.00
USD
Quantity
Unit Price
10
$3.16
30
$3.12
100
$3.07
250
$3.04
750+
$2.96
Product Variant Information section