text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC2014NTR

CPC2014N 400 mA 0 to 60 V DPST Miniature OptoMOS Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse CPC2014NTR - Technical Attributes
Attributes Table
Contact Form: DPDM (2 Form A)
Output Voltage: 60V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Capacitance: 1pF
Turn-on Delay Time: 2ms
Turn-off Delay Time: 1ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,720.00
USD
Quantity
Unit Price
2,000+
$2.86
Product Variant Information section