text.skipToContent text.skipToNavigation

Manufacturer Part #

L6004V3TP

Triacs 600V 4A Sensing 3-3-3-3mA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L6004V3TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 5µA
Configuration: Single
Peak Current-Max: 40A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.25
USD
Quantity
Unit Price
750
$0.335
1,500
$0.33
3,000
$0.325
11,250+
$0.32
Product Variant Information section