text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB0540T1G

SMD Schottky Power Rectifier 40V, 0.5A (SOD-123)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVB0540T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Thermal Resistance: 118°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$181.20
USD
Quantity
Unit Price
3,000
$0.0604
6,000
$0.0594
9,000
$0.0588
12,000
$0.0583
15,000+
$0.057
Product Variant Information section