Manufacturer Part #
SZBZX84C16LT1G
BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3 AUTO
Product Specification Section
onsemi SZBZX84C16LT1G - Product Specification
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
onsemi SZBZX84C16LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 0.25W |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50nA |
Impedance: | 20Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 14mV/K |
Capacitance: | 105pF |
Configuration: | Single |
Working Voltage-Nom: | 16V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30,000
$0.0159
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section
Available Packaging
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount