Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FX10A-120S/12-SV(71)
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tray
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We would like to inform you that, with regard to the packaging bags used for our connector products, the procurement of certain raw materials has become unstable due to the escalating situation in the Middle East. In order to maintain a stable supply, we have decided to review the specifications of our product packaging bags. Accordingly, as an interim measure, we will change the specifications of the packaging bags as described on the attached SPCN document.Changes Current: Bags printed with HRSRevised: Plain bags (without printing)Timing of Change over:The changeover is scheduled for shipments from June 2026 onward
Description:The UL certification file number was changed as follows:- Before changed: E54705- After changed: E249884 Reason for the Change: Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884".Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed.
Part Status:
Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.
APPLICATIONS• Telecoms equipment• Computers and servers• Networking equipment• Data centers
FEATURES• 0.3A maximum current rating• 0.5mm pitch• 50V voltage rating• 50 mating cycles• Operating-temperature range: -55°C to 85°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.