Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HIN202EIBNZ
Download the CAD models for this product. Learn more about SnapMagic.
48 per Tube
SOIC-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
This device feature a low power shutdown mode to conserve energy in battery powered applications and also provides true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.