Manufacturer Part #
PJ-102AH
24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-102AH - Product Specification
Same Sky - CUI Devices PJ-102AH - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Gender: | Male |
| No of Positions: | 3 |
| Rated Voltage: | 24V |
| Rated Current: | 5A |
| Style/Orientation: | Right Angle Header/Plug |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Material: | Polybutylene Terephthalate |
| Termination: | Snap-In |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
The PJ-102AH is a 2.0 mm and 24 V DC Power Jack with horizontal orientation, closed frame and tapered PC pins.
Its operating temperature ranges between -25°C to 85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 2 mm
- Current Rating : 5 A
- Mounting Style : Through Hole
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 1
- Outer Hole Diameter (mm) : 6.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.415
600
$0.405
1,000
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole