Manufacturer Part #
ERA-2AEB202X
ERA Series 0402 2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
  Panasonic Industry ERA-2AEB202X - Product Specification
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
	Panasonic Industry ERA-2AEB202X - Technical Attributes
Attributes Table
	| Resistance: | 2kΩ | 
| Rated Power: | 0.063W | 
| Tolerance (%): | ±0.1% | 
| Temp Coefficient: | ±25ppm/°C | 
| Technology: | Thin Film | 
| Working Voltage-Nom: | 50V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0402 (1005 Metric) | 
| Height - Max: | 0.4mm | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 100V | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  10,000
  $0.038
  20,000
  $0.0374
  30,000
  $0.0371
  40,000
  $0.0368
  50,000+
  $0.036
 Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount