text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1J681M

EEV-FK Series 63 V 680 uF Ø 18 x 16.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-FK1J681M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1690mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
375
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.75
USD
Quantity
Unit Price
125
$0.79
375
$0.77
500
$0.765
1,250
$0.75
1,875+
$0.735
Product Variant Information section