text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2517-JZX

USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Microchip USB2517-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
Interface: USB
Data Rate: 1.5Mbps to 480Mbps
Supply Current: 130mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications
USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Pricing Section
Global Stock:
13,000
USA:
13,000
59,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.30
USD
Quantity
Unit Price
10
$4.23
20
$4.18
40
$4.13
75
$4.08
150+
$4.00
Product Variant Information section