Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RNM-0505S
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tube
DIP-6
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RNM-0505S is a part of RNM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85 °C and it comes in DIP-6 Packaging.
The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950 and EN-60950 certified and have a CB Report.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.