text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS316-TP

BAS316 Series 400 mW 100 V 0.5 A Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Micro Commercial Components BAS316-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255,000
USA:
255,000
1,200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$20.70
USD
Quantity
Unit Price
3,000
$0.0069
12,000
$0.0067
45,000
$0.0064
75,000
$0.0064
150,000+
$0.0061
Product Variant Information section