text.skipToContent text.skipToNavigation

Manufacturer Part #

DG412DQ-T1-E3

DG412: Precision Monolithic Quad SPST CMOS Analog Switch, TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Vishay DG412DQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 500µA
ON Resistance: 45Ω
Supply Voltage: 13V to 44V
Turn-on Delay Time: 240ns
Turn-off Delay Time: 160ns
Operating Temp Range: -40°C to +85°C
Rated Power: 450mW
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section