text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP320EL2T7

TMOV® Series 510 V 6 kA 1 Circuit Through Hole Disc 14mm Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP320EL2T7 - Technical Attributes
Attributes Table
Capacitance: 380F
Clamping Voltage-Max: 840V
Rated Voltage: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 6kA
Energy: 136J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
40,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
400
$1.07
800
$1.06
1,200
$1.05
2,000+
$1.04
Product Variant Information section