text.skipToContent text.skipToNavigation

Manufacturer Part #

1981568-1

5 Position 1 Port Right Angle Receptacle Universal Serial Bus Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
TE Connectivity 1981568-1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.   Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

USB Micro Connectors are designed for the most space saving requirements.   The Micro USB portfolio includes Micro A/B and B sizes, as well as a latching version of the Micro USB plug.   Micro receptacles are available in surface mount and through hole solder tail configurations with right angle and edge mount types.   Parts are available with USB 2.0 compliance certification numbers as needed.

1981568-1 is a Universal USB Series B right angle single port 5 positions Receptacle with surface mount termination.

The 1987568-1 Series B female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000+
$1.04
Product Variant Information section